
16-bit RISC microcontroller featuring 256KB FLASH memory and 96KB RAM. Operates at a maximum frequency of 32MHz with a 16-bit data bus width. Offers extensive interface support including I2C, SPI, USB, UART, IrDA, and USART. Includes 5 timers/counters, 52 programmable I/Os, and integrated peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 64-pin TQFP, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Microchip PIC24FJ256GB206T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, USB, UART, IrDA, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ256GB206T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
