
16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This surface mount device offers 256KB of FLASH memory and 16KB of RAM, with 52 programmable I/O pins. Integrated peripherals include I2C, SPI, USB, IrDA, UART, USART interfaces, along with Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD, and LCD support. Designed for a wide operating temperature range of -40°C to 85°C, it requires a supply voltage between 2V and 3.6V.
Microchip PIC24FJ256GB406-I/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD, LCD |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ256GB406-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
