16-bit microcontroller featuring a 32 MHz maximum clock frequency and 262,144 words of FLASH program memory. This industrial-grade component offers 32,768 bytes of RAM and supports an 85-pin I/O interface. Operating within a -40°C to 85°C temperature range, it utilizes a 24-bit address bus and a 16-bit external data bus. The device includes PWM channels, ADC, and DMA channels, with a supply voltage range of 2V to 3.6V. Packaged in a 121-terminal S-PBGA-B121 format, it meets ISO/TS-16949 screening standards.
Microchip PIC24FJ256GB610T-I/BG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO/TS-16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ256GB610T-I/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.