
16-bit microcontroller featuring a 32 MHz clock speed, 262144 words of FLASH ROM, and 32768 bytes of RAM. This industrial-grade component offers 85 I/O lines, a 24-bit address bus, and a 16-bit external data bus. Operating within a -40°C to 85°C temperature range, it supports a 3.3V nominal supply voltage (2V-3.6V range) and includes PWM channels, ADC, and DMA channels. Packaged in a 100-terminal, 12mm x 12mm S-PQFP-G100 with QUAD terminal position, it meets ISO/TS-16949 screening levels.
Microchip PIC24FJ256GB610T-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO/TS-16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ256GB610T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.