The PIC24FJ256GU408-E/PT is a 16-bit microcontroller designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and features 69 input/output lines. This device is packaged in a 12 x 12 millimeter quad flat package with 80 terminals. It is powered by a supply voltage of 2 to 3.6 volts and includes a range of peripherals such as pulse-width modulation channels, analog-to-digital converters, direct memory access channels, and digital-to-analog converters. The PIC24FJ256GU408-E/PT also meets the requirements of AEC-Q100 and features 16 kilobytes of flash programmability.
Microchip PIC24FJ256GU408-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 69 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ256GU408-E/PT to view detailed technical specifications.
No datasheet is available for this part.