
16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This surface-mount device offers 32KB of FLASH memory and 8KB of RAM, with 21 programmable I/O pins. Integrated peripherals include PWM and I2C, alongside I2C, SPI, IrDA, UART, and USART interfaces. Designed for a supply voltage range of 2.2V to 3.6V, it operates from -40°C to 125°C and includes a watchdog timer.
Microchip PIC24FJ32GA002-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ32GA002-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
