
16-bit PIC microcontroller featuring a 32MHz core frequency and 32KB FLASH memory. This surface mount device offers 21 programmable I/Os, 8KB RAM, and 5 timers/counters. Integrated peripherals include I2C, SPI, IrDA, UART, USART, and PWM. Operating voltage ranges from 2V to 3.6V, with an operating temperature range of -40°C to 85°C. RoHS compliant and equipped with a watchdog timer.
Sign in to ask questions about the Microchip PIC24FJ32GA102-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ32GA102-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | I2C, PWM |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ32GA102-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
