
16-bit PIC microcontroller featuring a 32MHz core, 32KB FLASH memory, and 8KB RAM. This surface mount device offers 26 programmable I/Os and supports I2C, SPI, UART, IrDA, and USART interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and LVD. Operating voltage ranges from 2V to 3.6V with an extended temperature range of -40°C to 85°C. The TQFP package measures 10mm x 10mm x 1.05mm.
Microchip PIC24FJ32GA104-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 26 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 26 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ32GA104-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
