16-bit microcontroller featuring a PIC CPU core, operating at up to 32MHz. This CMOS device offers 32KB FLASH memory and 8KB RAM, with 33 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USB, and USART interfaces, along with Brown-out Detect, POR, PWM, and WDT. Designed for surface mounting in a QFN EP package, it operates from 2V to 3.6V and across a temperature range of -40°C to 85°C.
Microchip PIC24FJ32GB004T-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USB, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
No datasheet is available for this part.
