
Microchip PIC24FJ32MC101-H/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ32MC101-H/SO to view detailed technical specifications.
No datasheet is available for this part.
