
16-bit microcontroller featuring a PIC core, operating at up to 40MHz. This FLASH memory microcontroller offers 32KB of memory, 2KB of RAM, and 21 programmable I/Os. Integrated peripherals include I2C, SPI, UART, IrDA, USART interfaces, 8 ADC channels, and 2 PWM channels. Designed for a 3V to 3.6V operating supply voltage, it comes in a 16-bit address and data bus width, housed in a lead-free SOIC package.
Sign in to ask questions about the Microchip PIC24FJ32MC102-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ32MC102-I/SO technical specifications.
| Address Bus Width | 16b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Supply Current | 17mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ32MC102-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
