
16-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz. This FLASH memory microcontroller offers 32KB of program memory and 2KB of RAM, with 35 programmable I/Os. Integrated peripherals include I2C, SPI, UART, IrDA, and USART interfaces, along with 14 ADC channels and 2 PWM channels. Designed for a 3V to 3.6V operating supply voltage, it comes in a TQFP package and operates within a -40°C to 85°C temperature range.
Microchip PIC24FJ32MC104-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 14 |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Supply Current | 17mA |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ32MC104-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
