16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. Offers 48KB FLASH memory and 8KB RAM, with 21 programmable I/O pins. Supports I2C, SPI, IrDA, UART, and USART interfaces, along with 5 timers/counters and an internal oscillator. Designed for surface mounting in a QFN EP package, with an operating temperature range of -40°C to 85°C and a supply voltage of 2.2V to 3.6V. Includes essential peripherals like Brown-out Detect/Reset, POR, PWM, and WDT.
Microchip PIC24FJ48GA002T-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ48GA002T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
