16-bit microcontroller featuring a 32 MHz clock speed, 524,288 words of FLASH ROM, and 32,768 bytes of RAM. This industrial-grade MCU offers 85 I/O lines, a 24-bit address bus, and a 16-bit external data bus. Operating across a -40°C to 85°C temperature range, it supports a 3.3V nominal supply voltage (2V to 3.6V range) and includes PWM channels, ADC, and DMA channels. Packaged in a 100-terminal, 12mm x 12mm S-PQFP-G100 with quad terminal position, this component meets ISO/TS-16949 screening levels.
Microchip PIC24FJ512GA610T-I/PT technical specifications.
Download the complete datasheet for Microchip PIC24FJ512GA610T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.