16-bit microcontroller featuring a maximum clock frequency of 32 MHz, 524,288 words of FLASH ROM, and 32,768 bytes of RAM. This industrial-grade component operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V. It offers 85 I/O lines, a 24-bit address bus, a 16-bit external data bus, and includes PWM channels, ADC, and DMA channels. Packaged in a 100-terminal S-PQFP-G100 with dimensions of 12mm x 12mm, this device meets ISO/TS-16949 screening levels.
Microchip PIC24FJ512GB610T-I/PT technical specifications.
Download the complete datasheet for Microchip PIC24FJ512GB610T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.