
16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This through-hole mounted device offers 64KB of FLASH memory and 8KB of RAM, with 21 programmable I/O pins. Integrated peripherals include 5 PWM channels, 5 timers/counters, and support for I2C, SPI, IrDA, and UART/USART interfaces. Designed for a wide operating temperature range of -40°C to 125°C, with a supply voltage range of 2V to 3.6V.
Microchip PIC24FJ64GA002-E/SP technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ64GA002-E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
