
16-bit microcontroller featuring 64KB FLASH memory and 8KB RAM. Operates at up to 32MHz with 53 I/O pins, including 6 programmable. Supports I2C, SPI, and UART/USART interfaces. Includes internal oscillator, 5 timers/counters, and peripherals like PWM, WDT, POR, and Brown-out Detect/Reset. Packaged in VQFN with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24FJ64GA006-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ64GA006-I/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ64GA006-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
