
16-bit PIC microcontroller featuring a 64KB FLASH memory and 8KB RAM. Operates at up to 32MHz with a 16-bit data bus width. Offers 21 programmable I/Os, 5 PWM channels, and 5 timers/counters. Supports I2C, SPI, IrDA, UART, USART, and LIN interfaces. Packaged in a 28-pin SOIC for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 2V to 3.6V.
Microchip PIC24FJ64GA102-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Density | 64KB |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ64GA102-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
