16-bit microcontroller featuring 32MHz clock speed and FLASH ROM programmability. This industrial-grade CMOS component offers 35 I/O lines, PWM channels, ADC, and DAC capabilities. Operating within a -40°C to 85°C temperature range, it utilizes a 44-terminal PQFP package with a 3.3V nominal supply voltage.
Microchip PIC24FJ64GA104-I/PTREL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ64GA104-I/PTREL to view detailed technical specifications.
No datasheet is available for this part.