
16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This through-hole DIP package offers 64KB of FLASH memory and 8KB of RAM. Integrated peripherals include I2C (2 channels), SPI (3 channels), UART (4 channels), IrDA, USART, Brown-out Detect/Reset, POR, PWM, WDT, DMA, and HLVD. It supports an operating supply voltage of 3.3V, with a range of 2V to 3.6V, and operates from -40°C to 85°C. Includes 10 ADC channels and 21 I/O pins.
Microchip PIC24FJ64GA202-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 35.56mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of ADC Channels | 10 |
| Number of I/Os | 21 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, HLVD |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ64GA202-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
