
16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This QFN packaged IC offers 64KB of FLASH memory and 8KB of RAM. It supports multiple communication interfaces including I2C (2 channels), SPI (2 channels), UART (4 channels), USART, IrDA, and LIN. With 21 programmable I/Os, 7 PWM channels, 5 timers/counters, and a watchdog timer, this RoHS compliant component is suitable for a wide range of applications.
Microchip PIC24FJ64GA306-I/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Length | 9.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 1 |
| Number of I/Os | 21 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 7 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Number of USB Channels | 0 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Watchdog Timer | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ64GA306-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
