
16-bit microcontroller featuring a 32MHz PIC core, 64KB FLASH memory, and 8KB RAM. This MCU offers 53 I/Os, including 21 programmable, and supports multiple interfaces such as I2C (2 channels), SPI (2 channels), UART (4 channels), USART, IrDA, and LIN. Integrated peripherals include a watchdog timer, DMA, LCD controller, and 7 PWM channels, with 16 ADC channels available. Packaged in a 64-pin TQFP (10x10x1.05mm), it operates from 2V to 3.6V and across a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC24FJ64GA306-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ64GA306-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 7 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ64GA306-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
