
16-bit microcontroller featuring a PIC core, operating at up to 32MHz. This surface-mount TQFP package offers 64KB of FLASH memory and 8KB of RAM, with 53 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USART, LIN, IrDA, DMA, PWM, and a watchdog timer. Designed for a wide operating temperature range of -40°C to 85°C, with supply voltages from 2V to 3.6V.
Microchip PIC24FJ64GA306T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ64GA306T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
