
16-bit microcontroller featuring a PIC core, operating at up to 32MHz. This MCU offers 64KB of FLASH memory and 8KB of RAM, with 24 ADC channels and 85 I/O pins. Connectivity includes I2C, SPI, UART, IrDA, and USART interfaces, alongside 5 timers/counters and PWM capabilities. Packaged in a 10mm x 10mm x 0.85mm TFBGA, it operates from 2V to 3.6V and across a -40°C to 85°C temperature range.
Microchip PIC24FJ64GA310-I/BG technical specifications.
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.85mm |
| Interface | I2C, SPI, UART, IrDA, USART |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 24 |
| Number of I/Os | 85 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 21 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ64GA310-I/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
