
16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This integrated circuit offers 64KB of FLASH memory and 8KB of RAM, with 85 total I/O pins, including 21 programmable. Key interfaces include I2C, SPI, UART, IrDA, and USART, supported by 5 timers/counters and peripherals such as PWM, WDT, DMA, and LCD. Designed for a wide operating temperature range of -40°C to 85°C, it operates from a 2V to 3.6V supply.
Sign in to ask questions about the Microchip PIC24FJ64GA310-I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ64GA310-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of I/Os | 85 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ64GA310-I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
