
The PIC24FJ64GA412 is a surface mount microcontroller with a TFBGA-121 package. It features a PIC core architecture and supports various interfaces, including I2C, SPI, IrDA, UART, and USART. The device operates within a temperature range of -40°C to 85°C and has 64KB of FLASH memory. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, DMA, low-voltage detect, and LCD support. The PIC24FJ64GA412 is RoHS compliant and part of the PIC XLP 24F series.
Microchip PIC24FJ64GA412-I/BG technical specifications.
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 102 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD, LCD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ64GA412-I/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
