16-bit RISC microcontroller featuring 64KB Flash memory, operating at a maximum clock frequency of 48 MHz. This industrial-grade integrated circuit offers 22 I/O lines and operates within a temperature range of -40°C to 85°C. It supports PWM channels, has an ADC, and includes DMA channels, with a nominal supply voltage of 3.3V. The component is housed in a 28-terminal, dual in-line package (SOIC).
Microchip PIC24FJ64GA702-I/SO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ64GA702-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.