
16-bit RISC microcontroller featuring 64KB Flash program memory and 36 I/O lines. Operates at a maximum clock frequency of 48 MHz with a 32-bit speed rating. Industrial temperature grade (-40°C to 85°C) and a 3.3V nominal supply voltage (2V-3.6V range). Housed in a 44-terminal TQFP package (10mm x 10mm) with PWM channels, ADC, and DMA capabilities. TS 16949 screened for automotive applications.
Microchip PIC24FJ64GA704-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ64GA704-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.