
Industrial-grade 16-bit RISC microcontroller featuring 64KB Flash memory and 16KB RAM. Operates at a maximum clock frequency of 48 MHz, delivering 16 MIPS performance. Includes 40 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 48-terminal S-PQCC-N48 package with dimensions of 6x6mm, suitable for operation between -40°C and 85°C. Supports a supply voltage range of 2V to 3.6V with a nominal 3.3V.
Microchip PIC24FJ64GA705-I/M4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ64GA705-I/M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.