
16-bit microcontroller featuring a PIC CPU core and CMOS technology. Operates at up to 32MHz with 64KB of FLASH memory and 8KB of RAM. Offers extensive connectivity including I2C (2 channels), SPI (2 channels), UART (2 channels), USB, USART, and IrDA. Includes 19 programmable I/Os, 5 PWM channels, 5 timers/counters, and 9 ADC channels with 1 A/D converter. Packaged in a 28-pin SOIC for surface mounting, with an operating temperature range of -40°C to 85°C.
Microchip PIC24FJ64GB002-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Density | 64KB |
| Frequency | 32MHz |
| Height | 0.093inch |
| Interface | I2C, SPI, IrDA, UART, USB, USART, LIN |
| Lead Free | Lead Free |
| Length | 0.606inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 9 |
| Number of Bits | 16 |
| Number of I/Os | 19 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 19 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ64GB002-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
