16-bit microcontroller featuring a 32MHz core frequency and 64KB of FLASH memory. This surface-mount device offers 16KB RAM, 51 I/Os, and supports I2C, SPI, UART, USB, and USART interfaces. Operating from 2V to 3.6V, it includes 5 timers/counters, internal oscillator, and peripherals such as POR, PWM, WDT, and LVD. Packaged in a 64-pin TQFP, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Microchip PIC24FJ64GB106T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USB, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ64GB106T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
