
16-bit Flash Microcontroller, operating at up to 32MHz. Features 64KB Flash memory, 16KB RAM, and a 16-bit data bus. Offers 83 I/O pins, including 84 programmable I/Os, and supports I2C, SPI, UART, USB, and USART interfaces. Includes 16 ADC channels, 9 PWM channels, 5 timers/counters, and 3 I2C/SPI channels. Packaged in a 100-pin TQFP (14x14mm, 1.05mm height) for surface mounting, with a voltage range of 2V to 3.6V and an operating temperature of -40°C to 85°C. RoHS compliant and lead-free.
Microchip PIC24FJ64GB110-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Density | 64KB |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USB, USART |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of Bits | 16 |
| Number of I/Os | 83 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 84 |
| Number of PWM Channels | 9 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ64GB110-I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
