
The PIC24FJ64GB406-I/PT is a 64KB microcontroller from Microchip, featuring a PIC core architecture and supporting I2C, SPI, USB, IrDA, UART, USART, and LIN interfaces. It operates within a temperature range of -40°C to 85°C and is packaged in a TQFP-64 format. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watchdog timer, direct memory access, low-voltage detect, and liquid crystal display support. Additionally, it is compliant with RoHS regulations and is available in a tray packaging format.
Microchip PIC24FJ64GB406-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 52 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD, LCD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ64GB406-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
