The PIC24FJ64GU205T-I/M4 is a 16-bit microcontroller featuring 64KB of ECC Flash memory and 8KB of RAM. It belongs to the PIC24F family which incorporates eXtreme Low Power (XLP) technology for high energy efficiency. This device includes a Full-Speed USB 2.0 Host/Device/OTG controller and a high-performance 12-bit ADC. It is designed for space-constrained, battery-powered industrial and consumer applications.
Microchip PIC24FJ64GU205T-I/M4 technical specifications.
| Core Size | 16-Bitbit |
| Speed | 32MHz |
| Number of MIPS | 16MIPS |
| Program Memory Size | 64KB |
| RAM Size | 8KB |
| Voltage - Supply (Vcc/Vdd) | 2.0 to 3.6V |
| Operating Temperature Range | -40 to +85°C |
| Number of I/Os | 38 |
| ADC Resolution | 12bit |
| ADC Channels | 13 |
| DMA Channels | 2 |
| Connectivity | USB OTG, I2C, SPI, UART/USART, LINbus |
| RoHS | RoHS 3 Compliant |
| REACH | REACH Unaffected |
| Automotive Qualification | AEC-Q100 Grade 1 |
No datasheet is available for this part.