
16-bit microcontroller featuring 96KB FLASH memory and 8KB RAM. Operates at up to 32MHz with 53 I/O pins, supporting I2C, SPI, and UART interfaces. Includes 5 timers/counters, internal oscillator, and peripherals like PWM and WDT. Housed in a VQFN package, this RoHS compliant component operates from 2V to 3.6V, with an extended temperature range of -40°C to 85°C.
Microchip PIC24FJ96GA006-I/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ96GA006-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
