
16-bit microcontroller featuring a 32MHz core frequency and 96KB of FLASH memory. This surface mount device offers 84 programmable I/O pins, 16 ADC channels, and multiple communication interfaces including I2C, SPI, and UART. Operating within a 2V to 3.6V supply range, it includes 5 PWM channels and 5 timers/counters. Packaged in a 100-pin TQFP, this RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
Microchip PIC24FJ96GA010-I/PT technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 16 |
| Number of Ethernet Channels | 0 |
| Number of I/Os | 84 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 84 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ96GA010-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
