
The PIC24FV08KM101-E/SO is a 32MHz microcontroller with 8KB of FLASH memory and 1KB of RAM. It features a PIC core architecture and supports I2C, SPI, IrDA, UART, and USART interfaces. The device operates over a temperature range of -40°C to 125°C and is supplied by a voltage between 2V and 5.5V. It is packaged in a SOIC package and is mounted on the surface of a printed circuit board. The PIC24FV08KM101-E/SO is RoHS compliant and is part of the PIC XLP 24F series.
Sign in to ask questions about the Microchip PIC24FV08KM101-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FV08KM101-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FV08KM101-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
