
16-bit PIC microcontroller featuring a 32MHz core frequency and 8KB FLASH memory. This CMOS device offers 2KB RAM, 23 I/Os, and 19 ADC channels. Integrated peripherals include UART, I2C, SPI, IrDA, USART interfaces, 3 timers/counters, and a watchdog timer. Operating from 2V to 5.5V, it supports a temperature range of -40°C to 85°C and is available in a 28-pin LLCC surface mount package.
Sign in to ask questions about the Microchip PIC24FV08KM202-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FV08KM202-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | UART, I2C, SPI, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 19 |
| Number of I/Os | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FV08KM202-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
