
16-bit microcontroller featuring 16KB Flash memory, 2KB RAM, and 512B EEPROM. Operates at up to 32MHz, delivering 16 MIPS performance. Includes a 12-bit ADC, CTMU, and 5 timers/counters. Supports I2C, SPI, UART, IrDA, and USART interfaces with 17 programmable I/Os. Packaged in SSOP, operating from 2V to 5.5V, with an extended temperature range of -40°C to 125°C.
Microchip PIC24FV16KA301-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC24FV16KA301-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
