
The PIC24FV16KA302-E/SS is a 16-bit microcontroller from Microchip, featuring a 32MHz frequency and 16KB of FLASH memory. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 5.5V. The device includes 23 programmable I/Os, 5 timers/counters, and various peripherals such as a watchdog timer and pulse-width modulation. It is available in a 28-pin SSOP package and is suitable for a range of applications.
Microchip PIC24FV16KA302-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC24FV16KA302-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
