16-bit microcontroller featuring a maximum clock frequency of 32 MHz. This automotive-grade component operates within a temperature range of -40°C to 125°C and is housed in a 28-terminal R-PDSO-G28 package. It offers 23 I/O lines, 2048 bytes of RAM, and 5461 words of FLASH ROM. Power is supplied via a voltage range of 2V to 5.5V, with a nominal supply voltage of 3.3V and a maximum supply current of 20mA. Integrated features include PWM channels and an ADC.
Microchip PIC24FV16KA302T-E/SS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 5461 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS-16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FV16KA302T-E/SS to view detailed technical specifications.
No datasheet is available for this part.