
16-bit RISC microcontroller featuring a PIC core architecture, operating at up to 64MHz. This surface mount device offers 16KB of FLASH memory and 2KB of RAM, with 37 I/Os. Connectivity includes multiple UART, I2C, and SPI interfaces, along with IrDA. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and LVD. The TQFP package measures 10mm x 10mm x 1.05mm and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24FV16KM204-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FV16KM204-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 64MHz |
| Height | 1.05mm |
| Interface | UART, I2C, SPI, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 22 |
| Number of I/Os | 37 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FV16KM204-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
