
16-bit Flash Microcontroller, operating at up to 32MHz. Features 32KB Flash memory, 2KB RAM, and 17 programmable I/O pins. Includes multiple interfaces such as I2C (2 channels), SPI (2 channels), UART (2 channels), and USART. Equipped with 12 ADC channels, 3 PWM channels, and 5 timers/counters. Packaged in a 20-pin SOIC surface mount case, this RoHS compliant component operates from 2V to 5.5V with a temperature range of -40°C to 85°C.
Microchip PIC24FV32KA301-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, UART, IrDA, USART |
| Length | 12.8mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 17 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 17 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FV32KA301-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
