
16-bit microcontroller featuring a 32MHz PIC core, 32KB FLASH memory, and 2KB RAM. This surface-mount device offers 23 programmable I/Os, supporting I2C, SPI, UART, IrDA, USART, and LIN interfaces. Integrated peripherals include 13 A/D converter channels, 3 PWM channels, 2 I2C channels, 2 SPI channels, 2 UART channels, and 5 timers/counters, along with a watchdog timer. Operating from 2V to 5.5V, it is housed in a 6mm x 6mm x 0.95mm QFN package and operates within a -40°C to 85°C temperature range.
Microchip PIC24FV32KA302-I/ML technical specifications.
| Address Bus Width | 16b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 13 |
| Number of Bits | 16 |
| Number of I/Os | 23 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 23 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Supply Current | 3.5mA |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FV32KA302-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
