16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This FLASH memory device offers 32KB of program memory and 2KB of RAM, with 23 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, IrDA, 5 timers/counters, PWM, WDT, HLVD, Brown-out Detect/Reset, and POR. Designed for surface mounting in a 28-pin QFN package, it operates from a 2V to 5.5V supply and is RoHS compliant.
Microchip PIC24FV32KA302T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FV32KA302T-I/ML to view detailed technical specifications.
No datasheet is available for this part.
