
The PIC24FV32KA304-E/ML is a 32-bit microcontroller with a core architecture of PIC and a data bus width of 16 bits. It operates at a maximum frequency of 32MHz and has a maximum supply voltage of 5.5V. The device is packaged in a QFN package and is suitable for surface mount applications. It features 32KB of FLASH memory and 2KB of RAM, as well as 38 programmable I/O pins and 5 timers/counters. The microcontroller also includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Microchip PIC24FV32KA304-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC24FV32KA304-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
