
32-bit Flash microcontroller featuring a PIC core architecture, operating at up to 32 MHz. This surface-mount device offers 32KB of FLASH memory and 2KB of RAM, with a 24-bit address bus. Integrated peripherals include I2C (2 channels), SPI (2 channels), UART (2 channels), USART, IrDA, LIN, 16 A/D channels with 1 converter, 3 PWM channels, and 5 timers/counters. The TQFP package measures 10 x 10 mm with a 1.2mm height, and the component is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Microchip PIC24FV32KA304T-I/PT technical specifications.
Download the complete datasheet for Microchip PIC24FV32KA304T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
