
16-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz with 128KB of FLASH memory and 8KB of RAM. This through-hole component offers 21 programmable I/O pins and supports I2C, SPI, UART, IrDA, and USART interfaces. Equipped with 5 timers/counters and peripherals including Brown-out Detect/Reset, POR, PWM, and WDT, it operates from a 3V to 3.6V supply. Designed for automotive applications with AEC-Q100 qualification, it is RoHS compliant and packaged in a 28-pin PDIP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC24HJ128GP202-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ128GP202-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
