
16-bit Flash microcontroller featuring a PIC core architecture, operating at up to 40MHz with a 20MHz base frequency. This surface-mount device offers 128KB of FLASH memory and 8KB of RAM, supporting I2C, SPI, UART, IrDA, and USART interfaces. With 35 programmable I/Os, 5 timers/counters, and integrated peripherals including Brown-out Detect/Reset, POR, PWM, and WDT, it operates from a 3V to 3.6V supply. Encased in a 44-pin QFN EP package, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Microchip PIC24HJ128GP204T-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ128GP204T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
