
16-bit microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at up to 40MHz with a 3.3V supply voltage (3V-3.6V range). Offers 53 programmable I/Os, 18 ADC channels, and 9 timers/counters. Includes I2C, SPI, UART, IrDA, and USART interfaces, along with peripherals like Brown-out Detect, POR, PWM, WDT, and DMA. Packaged in VQFN for surface mounting, with an operating temperature range of -40°C to 85°C.
Microchip PIC24HJ128GP206A-I/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 18 |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | PIC® 24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ128GP206A-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
